
The VN06SP is a high-side power switch with a maximum operating temperature range of -40°C to 150°C. It can handle a maximum input voltage of 26V and a maximum output current of 9A. The device is packaged in a SO-10 package and is RoHS compliant. The VN06SP is designed for surface mount applications and has a maximum power dissipation of 27W.
Sign in to ask questions about the Stmicroelectronics VN06SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN06SP technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Input Voltage | 26V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 27W |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 26V |
| Output Configuration | High Side |
| Output Current | 9A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 27W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VN06SP |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN06SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.