
Surface mount hot swap controller IC with a maximum input voltage of 26V and a minimum of 5.5V. Features a maximum output current of 9A and an on-state resistance of 180mR. Operates within a temperature range of -40°C to 150°C, with a maximum power dissipation of 27W. This RoHS compliant component is supplied in a 1:1 N-channel power driver configuration.
Sign in to ask questions about the Stmicroelectronics VN06SP-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN06SP-E technical specifications.
| Height | 3.65mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 27W |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 180mR |
| On-state Resistance-Max | 180mR |
| Operating Supply Voltage | 26V |
| Output Current | 9A |
| Output Current per Channel | 1.9A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 27W |
| Radiation Hardening | No |
| Rated Current-Max | 1.9A |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN06SP-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
