
The VN06SPTR-E is a single-output hot swap controller from Stmicroelectronics, designed to operate within a temperature range of -40°C to 150°C. It can handle a maximum power dissipation of 27W and features an on-state resistance of 180mR. The device is mounted using a surface mount technique and is available in tape and reel packaging with 600 units per package. The VN06SPTR-E is compliant with RoHS regulations and does not require radiation hardening. It consumes a supply current of 15mA and has a maximum output current of 9A.
Sign in to ask questions about the Stmicroelectronics VN06SPTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN06SPTR-E technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 27W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 180mR |
| Output Current | 9A |
| Output Current per Channel | 1.9A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 27W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN06SPTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
