
IC PWR DRVR N-CH 1:1 5PENTAWATT
Sign in to ask questions about the Stmicroelectronics VN16B-11-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN16B-11-E technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 82W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VN16B |
| Supply Current | 25uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN16B-11-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
