The VN21-11-E is a hot swap controller from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a high side output configuration and a maximum output current of 23A. The device is designed for through hole mounting and has a maximum power dissipation of 48W. It is available in a rail/Tube packaging with 50 units per package.
Stmicroelectronics VN21-11-E technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 23A |
| Max Power Dissipation | 48W |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 23A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | VN21 |
| RoHS | Compliant |
No datasheet is available for this part.
