
The VN21-E is a hot swap controller from Stmicroelectronics, designed for high side output configuration with a maximum output current of 23A and maximum power dissipation of 48W. It features fault protection against over temperature and is available in a through hole package. The device operates within a temperature range of -40°C to 150°C and is packaged in quantities of 50 in rail/Tube packaging.
Sign in to ask questions about the Stmicroelectronics VN21-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN21-E technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 23A |
| Max Power Dissipation | 48W |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 23A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | VN21 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN21-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
