
HIGH SIDE SMART POWER SOLID STATE RELAY
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VN30NSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN30NSP technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 108W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN30NSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
