HIGH SIDE SMART POWER SOLID STATE RELAY
Checking distributor stock and pricing after the page loads.
Stmicroelectronics VN30NSP13TR technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 108W |
| Max Supply Current | 50uA |
| Number of Outputs | 1 |
| Output Current | 45A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | VN30N |
| RoHS | Not Compliant |
No datasheet is available for this part.