
The VN31(011Y) is a high-side solid state relay from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum input voltage of 26V and a minimum input voltage of 5.5V. The relay is designed for through-hole mounting and is RoHS compliant. It has a maximum output current of 31A and a maximum power dissipation of 54W.
Sign in to ask questions about the Stmicroelectronics VN31(011Y) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN31(011Y) technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 31A |
| Max Power Dissipation | 54W |
| Max Supply Current | 50mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 26V |
| Output Configuration | High Side |
| Output Current | 31A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 54W |
| RoHS Compliant | Yes |
| Series | VN31 |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN31(011Y) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
