
The VN31(012Y) is a high side solid state relay from Stmicroelectronics with a maximum output current of 31A. It operates within a temperature range of -40°C to 150°C and is packaged in a TO-220 package. The relay is RoHS compliant and available in quantities of 50 per rail or tube packaging. It features fault protection against over temperature conditions and is designed for on/off interface applications.
Sign in to ask questions about the Stmicroelectronics VN31(012Y) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN31(012Y) technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 31A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VN31 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN31(012Y) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
