
The VN31-11-E is a high side solid state relay with a maximum output current of 31A and an operating temperature range of -40°C to 150°C. It features a fault protection mechanism for over temperature conditions and has a single high side output configuration. The relay is packaged in a quantity of 50 per rail/Tube and is part of the VN31 series.
Sign in to ask questions about the Stmicroelectronics VN31-11-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN31-11-E technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 31A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | VN31 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN31-11-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
