
The VN330SP is a 4-channel high side driver from Stmicroelectronics. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is designed for surface mount applications and is compliant with RoHS regulations. The VN330SP has a maximum output current of 700mA and provides fault protection against over temperature conditions.
Sign in to ask questions about the Stmicroelectronics VN330SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN330SP technical specifications.
| Drain to Source Resistance | 400mR |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Configuration | High Side |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN330SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.