
Surface mount current limit switch featuring four output channels, each capable of 700mA output current. Operates with a supply voltage range of 10V to 36V, providing up to 45V output voltage. Offers a maximum output current of 4A and an on-state resistance of 200mR. Packaged in a 12-pin SOIC case, this RoHS compliant component is designed for operation between -40°C and 125°C.
Sign in to ask questions about the Stmicroelectronics VN330SP-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN330SP-E technical specifications.
| Package/Case | SOIC |
| Current | 700mA |
| Height | 3.65mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 200mR |
| On-state Resistance-Max | 320mR |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Output Voltage | 45V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rated Current-Max | 4A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Voltage | 45V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN330SP-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
