1A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO10, POWER, SO-10
Checking distributor stock and pricing after the page loads.
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 36V |
| Output Current | 700mA |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VN330SP |
| Supply Current | 10mA |
| RoHS | Not CompliantNo |