
4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO10, LEAD FREE, SO-10
Sign in to ask questions about the Stmicroelectronics VN330SPTR-32-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN330SPTR-32-E technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 200mR |
| On-state Resistance-Max | 320mR |
| Operating Supply Voltage | 36V |
| Output Configuration | High Side |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN330SPTR-32-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
