
Surface mount current limit switch featuring 4 independent output channels, each capable of delivering up to 700mA. Operating within a supply voltage range of 10V to 36V, this component offers a maximum output current of 4A. Key electrical characteristics include a typical on-state resistance of 200mR and a maximum of 320mR. With a fall time of 20µs and turn-off delay of 30µs, it provides efficient power management. Packaged in Tape and Reel, this RoHS compliant device operates from -25°C to 125°C.
Sign in to ask questions about the Stmicroelectronics VN330SPTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN330SPTR-E technical specifications.
| Fall Time | 20us |
| Height | 3.65mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4A |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 200mR |
| On-state Resistance-Max | 320mR |
| Operating Supply Voltage | 36V |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Turn-Off Delay Time | 30us |
| Turn-On Delay Time | 40us |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN330SPTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
