
The VN340SP is a 4-channel high-side driver from Stmicroelectronics, operating within a temperature range of -40°C to 125°C. It features a maximum output current of 700mA and a minimum supply voltage of 10V. The device is designed for surface mount applications and is packaged in a SO-10 package. The VN340SP is RoHS compliant and lead free.
Sign in to ask questions about the Stmicroelectronics VN340SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN340SP technical specifications.
| Drain to Source Resistance | 400mR |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 36V |
| Output Configuration | High Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN340SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
