
Quad high-side smart power solid-state relay featuring four independent outputs, each capable of delivering up to 700mA. Operates with supply voltages from 10V to 36V, offering over-temperature fault protection and a maximum on-state resistance of 320mR. This surface-mount device, housed in an SOIC package, provides simple on/off interface control with a turn-on delay of 52µs. It functions across an operating temperature range of -40°C to 125°C and is RoHS compliant.
Stmicroelectronics VN340SP-E technical specifications.
| Package/Case | SOIC |
| Current | 700mA |
| Fault Protection | Over Temperature |
| Height | 3.65mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-state Resistance-Max | 320mR |
| Output Configuration | High Side |
| Output Current | 700mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Turn-On Delay Time | 52us |
| Voltage | 36V |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN340SP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
