
The VN340SP13TR is a 4-channel power driver from Stmicroelectronics, designed for surface mount applications. It operates at a maximum supply voltage of 36V and can handle up to 700mA of output current. The device is packaged in a SO-10 package and is available in quantities of 600. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Stmicroelectronics VN340SP13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN340SP13TR technical specifications.
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 36V |
| Output Current | 700mA |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VN340SP |
| Supply Current | 6mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VN340SP13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
