
The VN340SPTR-33-E is a 36V surface mount current limit switch from Stmicroelectronics. It operates with a maximum input voltage of 36V and a minimum input voltage of 10V. The device has a maximum output current of 4A and a maximum supply current of 1mA. The VN340SPTR-33-E is packaged in a PowerSO package and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics VN340SPTR-33-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN340SPTR-33-E technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Output Current | 4A |
| Max Supply Current | 1mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 200mR |
| On-state Resistance-Max | 200mR |
| Operating Supply Voltage | 36V |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN340SPTR-33-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
