Four-channel current limit switch for surface mount applications. Features a maximum input voltage of 36V and an operating supply voltage up to 36V. Delivers up to 700mA output current per channel, with a maximum output current of 4A. Offers a low on-state resistance of 200mR and a typical supply current of 6mA. Packaged in a 12-pin PowerSO format on tape and reel, this RoHS compliant component is lead-free.
Sign in to ask questions about the Stmicroelectronics VN340SPTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN340SPTR-E technical specifications.
| Height | 3.65mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Output Current | 4A |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 200mR |
| Operating Supply Voltage | 36V |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN340SPTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
