The VN460SP13TR is a high-power power switch with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 36V and a maximum output current of 25A. The device is designed for surface mount applications and is available in a package quantity of 600 units per reel. The VN460SP13TR is RoHS compliant and has a maximum power dissipation of 112W.
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 112W |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 20mR |
| Operating Supply Voltage | 36V |
| Output Current | 25A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 112W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| RoHS | Compliant |
