Single channel high side switch
Sign in to ask questions about the Stmicroelectronics VN5012AKTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN5012AKTR-E technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 65A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 12mR |
| Output Current per Channel | 45A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 12mR |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 1.5uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN5012AKTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
