
Single channel high-side driver for automotive applications, featuring analog current sense and fault protection including over-voltage and over-temperature. This surface-mount integrated circuit operates from a 4.5V to 36V supply, with a typical operating voltage of 13V, and delivers up to 40A output current. It offers fast turn-on (35µs) and turn-off (50µs) delay times, with a low 3mA supply current. The component is RoHS compliant and packaged for surface-mount termination.
Stmicroelectronics VN5016AJ-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.62mm |
| Interface | On/Off |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Output Current | 40A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 50us |
| Turn-On Delay Time | 35us |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN5016AJ-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
