
Single channel high-side driver for automotive applications, featuring analog current sense. Operates from 4.5V to 36V with a typical 13V operating supply voltage. Delivers up to 40A maximum output current, with 60A peak current capability. Integrated fault protection includes over-voltage and over-temperature shutdown. Surface-mount package with dimensions of 5mm length, 4mm width, and 1.65mm height.
Sign in to ask questions about the Stmicroelectronics VN5016AJTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN5016AJTR-E technical specifications.
| Current | 60A |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.65mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 1.5mA |
| Turn-Off Delay Time | 50000ns |
| Turn-On Delay Time | 35000ns |
| Voltage | 36V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN5016AJTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.