
Single channel high-side driver for automotive applications. Features over-voltage and over-temperature fault protection. Operates from a 4.5V to 36V supply voltage with a typical 13V operating voltage. Delivers up to 28A maximum output current. Surface mountable in a 5mm package, supplied on tape and reel. RoHS compliant and lead-free.
Stmicroelectronics VN5025AJTR-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 28A |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 1.5mA |
| Turn-Off Delay Time | 50000ms |
| Turn-On Delay Time | 30000us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN5025AJTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
