
Single channel high side driver for interface applications. Features a 4.5V to 36V operating supply voltage range with a typical 13V operating supply voltage. Delivers up to 18A maximum output current, with 12A output current per channel. Offers a low 50mR on-state resistance and 3mA maximum supply current. Operates across a -40°C to 150°C temperature range. Surface mount package with lead-free and RoHS compliant construction.
Stmicroelectronics VN5050AJ-E technical specifications.
| Height | 1.62mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 50mR |
| Operating Supply Voltage | 13V |
| Output Current | 18A |
| Output Current per Channel | 12A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 3mA |
| Turn-Off Delay Time | 40us |
| Turn-On Delay Time | 20us |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN5050AJ-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
