
Single channel high-side driver for automotive applications, featuring over-voltage and over-temperature fault protection. This surface-mount integrated circuit operates from a 4.5V to 36V supply voltage, with a typical operating voltage of 13V, and delivers up to 18A output current. It offers a 5µA supply current and a 3.5mA maximum supply current, with turn-on delay of 20µs and turn-off delay of 35µs. The component is RoHS compliant and packaged for surface-mount termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VN5050J-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.62mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13.5A |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Output Current | 18A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 5uA |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 35000ns |
| Turn-On Delay Time | 20000ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN5050J-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
