
The VN5050JTR-E is a high-side driver IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum output current of 13.5A and a maximum supply current of 3.5mA. The device is RoHS compliant and is available in a package quantity of 2500 units, packaged in tape and reel. It is designed for surface mount applications and has a turn-on delay time of 20us and a turn-off delay time of 35us.
Stmicroelectronics VN5050JTR-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13.5A |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 1.9mA |
| Turn-Off Delay Time | 35us |
| Turn-On Delay Time | 20us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN5050JTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.