
Single channel high-side driver for automotive applications, featuring a 36V operating supply voltage and 5A output current capability. This surface-mount integrated circuit, housed in an SOIC package, offers robust fault protection including over-voltage and over-temperature shutdown. With a maximum output current of 3.8A and a wide operating temperature range from -40°C to 150°C, it provides reliable performance. The interface is controlled via a simple on/off signal, and the component is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics VN5160STR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN5160STR-E technical specifications.
| Package/Case | SOIC |
| Current | 5A |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.65mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.8A |
| Max Supply Voltage | 41V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | High Side |
| Output Current | 5.4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 2uA |
| Voltage | 36V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN5160STR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
