
SINGLE HIGH SIDE SMART POWER SOLID STATE RELAY
Sign in to ask questions about the Stmicroelectronics VN540-12-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN540-12-E technical specifications.
| Height | 9.2mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4A |
| Max Supply Current | 1mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 50mR |
| On-state Resistance-Max | 50MR |
| Output Current | 2.8A |
| Output Current per Channel | 2.8A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN540-12-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
