The VN5E006ASP-E is a surface mount driver IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It operates with a nominal supply voltage of 13V and a maximum supply voltage of 28V, and has a minimum supply voltage of 4.5V. The device is RoHS compliant and packaged in a SOP-10 package. It has a turn-on delay time and turn-off delay time of 30us each. The IC has one output and one driver, and is suitable for use in a variety of applications.
Sign in to ask questions about the Stmicroelectronics VN5E006ASP-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN5E006ASP-E technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30us |
| Turn-On Delay Time | 30us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN5E006ASP-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.