
The VN5E006ASPTR-E is a single-channel current limit switch from STmicroelectronics. It operates within a temperature range of -40°C to 150°C and is RoHS compliant. The device has a maximum output current of 90A and a maximum supply voltage of 28V. It is available in a PowerSO package and is suitable for surface mount applications.
Sign in to ask questions about the Stmicroelectronics VN5E006ASPTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN5E006ASPTR-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90A |
| Max Supply Current | 4mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 4.5mR |
| Output Current per Channel | 60A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 2mA |
| Turn-Off Delay Time | 30us |
| Turn-On Delay Time | 30us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN5E006ASPTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
