The VN5E010AH-E is a high side gate driver from Stmicroelectronics, featuring a maximum output current of 60A and an operating temperature range of -40°C to 150°C. It is packaged in a TO-252-7 surface mount package and is compliant with RoHS regulations. The device provides fault protection against over voltage and over temperature conditions. It is designed for use in power management applications and is part of the VIPower series.
Sign in to ask questions about the Stmicroelectronics VN5E010AH-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN5E010AH-E technical specifications.
| Package/Case | TO-252-7 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN5E010AH-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
