
Automotive high-side current limit switch with 60A max output current. Features over-voltage and over-temperature fault protection. Operates from -40°C to 150°C with a 1.5mA supply current. Surface mountable in a TO-252-7 package, this RoHS compliant component offers a simple on/off interface.
Sign in to ask questions about the Stmicroelectronics VN5E010AHTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN5E010AHTR-E technical specifications.
| Package/Case | TO-252-7 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN5E010AHTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
