
Current Limit SW 1-IN 1-OUT to 120A Automotive 7-Pin(6+Tab) HPAK Tube
Sign in to ask questions about the Stmicroelectronics VN5E010MH-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN5E010MH-E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | HPAK |
| Lead Shape | Gull-wing |
| Pin Count | 7 |
| PCB | 6 |
| Tab | Tab |
| Package Length (mm) | 6.6(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 2.4(Max) |
| Seated Plane Height (mm) | 2.4(Max) |
| Mounting | Surface Mount |
| Number of Outputs | 1 |
| Maximum Output Current | 120A |
| Number of Inputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Switch On Resistance | 10mOhm |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics VN5E010MH-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.