
Automotive current limit switch featuring a single input and single output, capable of handling up to 120A maximum output current. This surface-mount device offers a low 10 mOhm switch-on resistance. It is housed in a 7-pin HPAK package with gull-wing leads, measuring a maximum of 6.6mm in length, 6.2mm in width, and 2.4mm in height. Operating temperature range spans from -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VN5E010MHTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package/Case | HPAK |
| Lead Shape | Gull-wing |
| Pin Count | 7 |
| PCB | 6 |
| Tab | Tab |
| Package Length (mm) | 6.6(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 2.4(Max) |
| Seated Plane Height (mm) | 2.4(Max) |
| Mounting | Surface Mount |
| Number of Outputs | 1 |
| Maximum Output Current | 120A |
| Number of Inputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Switch On Resistance | 10mOhm |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics VN5E010MHTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.