
16 mΩ high-side driver with analog current sense
Sign in to ask questions about the Stmicroelectronics VN5E016AH-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN5E016AH-E technical specifications.
| Package/Case | TO-252-7 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 73A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 16mR |
| Output Current per Channel | 54A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN5E016AH-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
