The VN5E016MH-E is a surface mount power MOSFET with a maximum operating temperature of 150°C and a maximum output current of 73A. It is packaged in a TO-252-7 package and is available in a rail or tube packaging configuration. The device is RoHS compliant and features an on-state resistance of 16 milliohms. The MOSFET is designed for use in high-temperature applications and is suitable for surface mount technology. The device is part of the VIPower series from STmicroelectronics.
Stmicroelectronics VN5E016MH-E technical specifications.
| Package/Case | TO-252-7 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 73A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 16mR |
| Output Current per Channel | 54A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| RoHS | Compliant |
No datasheet is available for this part.
