
Single channel high side driver with analog current sense for automotive applications
Sign in to ask questions about the Stmicroelectronics VN5E025AJ-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN5E025AJ-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 25mR |
| Operating Supply Voltage | 13V |
| Output Current | 60A |
| Output Current per Channel | 43A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 3mA |
| Turn-Off Delay Time | 40000ns |
| Turn-On Delay Time | 15000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN5E025AJ-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
