
Single channel high-side driver for automotive applications. Features over-voltage and over-temperature fault protection. Operates from a 4.5V to 28V supply voltage with a typical 13V operating voltage. Delivers up to 19A maximum output current. Surface mount package with 20µs turn-on and 40µs turn-off delay. RoHS compliant and lead-free.
Stmicroelectronics VN5E050JTR-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 19A |
| Max Supply Current | 6mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 6mA |
| Turn-Off Delay Time | 40000ns |
| Turn-On Delay Time | 20000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN5E050JTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
