
The PowerSSO EP Current Limit Switch, part number VN5E050MJTR-E, is a surface mount device from Stmicroelectronics. It is designed to handle a maximum output current of 38 milliamperes and operates within a temperature range of -40 degrees Celsius to 150 degrees Celsius. The device is constructed with a plastic package and features a gull-wing lead shape. Its dimensions are 5 millimeters in length, 4 millimeters in width, and 1.65 millimeters in height.
Stmicroelectronics VN5E050MJTR-E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | PowerSSO |
| Package/Case | PowerSSO EP |
| Package Description | Power Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.65(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs | 1 |
| Maximum Output Current | 38A |
| Number of Inputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Switch On Resistance | 65(Max)mOhm |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics VN5E050MJTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.