
Single channel high side driver for automotive applications
Stmicroelectronics VN5E160S-E technical specifications.
| Package/Case | SO |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Output Current | 10A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 3.5mA |
| Turn-Off Delay Time | 15us |
| Turn-On Delay Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN5E160S-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
