
Automotive high-side current limit switch with 1 channel, 1 output, and a maximum output current of 43A. Features over-voltage and over-temperature fault protection, with an on/off interface. Operates within a nominal input voltage range of 36V and supports an output voltage up to 58V. Packaged in a TO-263-7 (HPAK) case, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VN5T016AHTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-7 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 43A |
| Nominal Input Voltage | 36V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Voltage | 58V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN5T016AHTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
