The VN610SP13TR is a high side driver from Stmicroelectronics with a maximum output current of 45A and an operating supply voltage of 36V. It features a drain to source resistance of 35mR and a maximum power dissipation of 139W. The device is designed for surface mount applications and has a maximum operating temperature of 150°C. It is RoHS compliant and available in a SO-10 package.
Stmicroelectronics VN610SP13TR technical specifications.
| Drain to Source Resistance | 35mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 139W |
| Max Supply Current | 10uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | High Side |
| Output Current | 45A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 139W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN610SP13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
