
High-side solid-state relay with single channel output, capable of 45A maximum output current. Features over-voltage and over-temperature fault protection. Operates with a supply voltage range of 5.5V to 36V, nominal input voltage of 13V, and offers a low 10mR on-state resistance. Maximum power dissipation is 139W, with an operating temperature range of -40°C to 150°C. Surface mount package, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics VN610SPTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN610SPTR-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 139W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Input Voltage | 13V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 10mR |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Output Current | 45A |
| Output Current per Channel | 45A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 139W |
| Radiation Hardening | No |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 10uA |
| Turn-Off Delay Time | 50us |
| Turn-On Delay Time | 50us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN610SPTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
