
STMICROELECTRONICS VN7010AJ-E MOSFET Driver, High Side, 4V-28V Supply, 40 s Delay, POWERSSO-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VN7010AJ-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 65A |
| Max Supply Current | 5mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Turn-Off Delay Time | 100000ns |
| Turn-On Delay Time | 120000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN7010AJ-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
