The VN7010AJTR is a 16-pin SSOP-16 ROHS compliant driver IC from Stmicroelectronics. It operates over a temperature range of -40 to 125°C and is designed for automotive applications. The device has a single function and is based on a buffer or inverter peripheral driver IC type. It can be supplied with a voltage between 4 and 28V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 28 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |