The VN7016AJ-E is a high-side driver IC with a maximum output current of 55A and a maximum supply voltage of 28V. It operates over a temperature range of -40°C to 150°C and is packaged in a surface mount HLSSOP-8 package. The device is RoHS compliant and is suitable for use in a variety of applications. The VN7016AJ-E has a turn-on delay time of 120000ns and a turn-off delay time of 100000ns.
Sign in to ask questions about the Stmicroelectronics VN7016AJ-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN7016AJ-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55A |
| Max Supply Current | 5mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Turn-Off Delay Time | 100000ns |
| Turn-On Delay Time | 120000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN7016AJ-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.