
The VN7016AJTR is a 16-terminal buffer/inverter driver from Stmicroelectronics, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is available in the SSOP-16 package. The device is powered by a supply voltage of 4-28V and is suitable for use in buffer or inverter based peripheral driver applications.
Sign in to ask questions about the Stmicroelectronics VN7016AJTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN7016AJTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 28 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VN7016AJTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.